Part Details for 10761 by AVEN
Overview of 10761 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CED010761142001 | Amphenol Communications Solutions | Double Density Cool Edge, storage and server connectors, SMT, 76 signal pins, 0.8 mm, Vertical, 2.36mm AIC | |
CED010761141001 | Amphenol Communications Solutions | Double Density Cool Edge,storage and server connectors,SMT,76 signal pins, 0.8 mm,Vertical,1.6mm AIC |
Price & Stock for 10761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8872
|
Newark | Plier, Flat Nose, 5" Oal, Plier Style:Flat Nose, Overall Length:5", Product Range:- Rohs Compliant: Yes |Aven 10761 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2600 | Buy Now |
DISTI #
243-1493-ND
|
DigiKey | PLIERS FLAT NOSE 5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$61.1456 / $69.3000 | Buy Now |
DISTI #
119-10761
|
Mouser Electronics | Pliers & Tweezers Flat Nose Pliers w/ Wire Cutters 5" RoHS: Compliant | 2 |
|
$61.0100 / $69.2800 | Buy Now |
|
Onlinecomponents.com | Pliers Flat Nose Parallel Action 5" w/Cutter RoHS: Compliant | 0 |
|
$53.8100 | Buy Now |
DISTI #
10002831
|
Techni-Tool, Inc. | Aven 10761 Pliers, Flat Nose, Serrated, 5" OAL, 35mm Jaw, Hardened Steel | 4 |
|
$67.2600 | Buy Now |
DISTI #
10002831
|
TestEquity LLC | Aven 10761 Pliers, Flat Nose, Serrated, 5" OAL, 35mm Jaw, Hardened Steel | 4 |
|
$67.2600 | Buy Now |
Part Details for 10761
10761 CAD Models
10761 Part Data Attributes
|
10761
AVEN
Buy Now
|
Compare Parts:
10761
AVEN
|
Samacsys Manufacturer | AVEN |