Part Details for 10762802 by Aptiv PLC
Overview of 10762802 by Aptiv PLC
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10762802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3064
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Apex 2.8 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg, For Use With:Aptiv Apex 2.8/2.8 Sensomate/Mixed/Ergomate Rohs Compliant: Yes |Aptiv/delphi 10762802 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7023 |
|
$0.0830 / $0.1510 | Buy Now |
DISTI #
829-10762802
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant | 34000 |
|
$0.3010 | Buy Now |
DISTI #
VDP:6627_24838458
|
Arrow Electronics | Terminal 10-12AWG F Tin APEX® Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | Americas - 300000 |
|
$0.0518 | Buy Now |
DISTI #
79937772
|
Verical | Terminal 10-12AWG F Tin APEX® Min Qty: 2000 Package Multiple: 2000 | Americas - 300000 |
|
$0.0440 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 13490 |
|
$0.4563 / $1.7550 | Buy Now |
DISTI #
10762802
|
TTI | Automotive Connectors 2.8 Clean Body APEX Female SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 46000 In Stock |
|
$0.0740 | Buy Now |
DISTI #
10762802-L
|
TTI | Automotive Connectors APEX2.8MM F 10-12AWG UNSLD SN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cardboard Strips |
Americas - 800 In Stock |
|
$0.1890 | Buy Now |
DISTI #
10762802
|
Power and Signal Group | Female 2.8 Tin Plated Terminal (Alternate Item:54001000 | 306000 |
|
$0.0629 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
DISTI #
10762802
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 10762802) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |