There are no models available for this part yet.
Overview of 10764 by AVEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-107641300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 64 position, 2.54mm (0.100in) pitch | |
54112-107641100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10764 by AVEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26R8873
|
Newark | Plier, Flat Nose, 8" Oal, Plier Style:Flat Nose, Overall Length:8", Product Range:- Rohs Compliant: Yes |Aven 10764 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8100 | Buy Now | |
DISTI #
10764-ND
|
DigiKey | PLIERS FLAT NOSE 8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.8100 | Buy Now | |
DISTI #
119-10764
|
Mouser Electronics | Pliers & Tweezers Flat Nose Pliers w/ Wire Cutters 8" RoHS: Compliant | 0 |
|
$85.0000 / $86.5100 | Order Now | |
Onlinecomponents.com | Pliers Flat Nose - Parallel Action - 8" w/Cutter RoHS: Compliant | 0 |
|
$73.4500 | Buy Now | ||
DISTI #
10002830
|
Techni-Tool, Inc. | Aven 10764 Pliers, Flat Nose, Serrated, 8" OAL, 41mm Jaw, Hardened Steel | 1 |
|
$91.8100 | Buy Now | |
DISTI #
10002830
|
TestEquity LLC | Aven 10764 Pliers, Flat Nose, Serrated, 8" OAL, 41mm Jaw, Hardened Steel | 1 |
|
$91.8100 | Buy Now |