Part Details for 1076550500 by Weidmüller Interface GmbH & Co. KG
Overview of 1076550500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1076550500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1076550500-ND
|
DigiKey | FBC PA M12 MA-FMA 5M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$92.9500 | Buy Now |
DISTI #
1076550500
|
Avnet Americas | Cable Assembly PVC 5m 2 Position Right Angle M12 Circular to 2 Position Right Angle M12 Circular Plug-Receptacle - Bulk (Alt: 1076550500) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1076550500
|
Mouser Electronics | Sensor Cables / Actuator Cables FBC PA M12 MA-FMA 5M RoHS: Compliant | 0 |
|
$74.9000 / $92.9400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$70.1700 / $88.9800 | Buy Now | |
DISTI #
1076550500
|
Avnet Americas | Cable Assembly PVC 5m 2 Position Right Angle M12 Circular to 2 Position Right Angle M12 Circular Plug-Receptacle - Bulk (Alt: 1076550500) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |