There are no models available for this part yet.
Overview of 1076992 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1076992 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1076992-ND
|
DigiKey | DIN RAIL HOUSING, UPPER PART, CL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$4.3100 | Buy Now | |
DISTI #
651-1076992
|
Mouser Electronics | Enclosures for Industrial Automation ICS50-C122X12-7035 RoHS: Compliant | 27 |
|
$4.2700 / $4.3100 | Buy Now | |
DISTI #
72261396
|
RS | Ics50-C122X12-7035 | Phoenix Contact 1076992 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$4.5400 / $6.4900 | Buy Now | |
Onlinecomponents.com | DIN rail housing - Upper part - closed - width: 50 mm - height: 122 mm - depth: 12 mm - color: light gray (7035) RoHS: Compliant | 50 Factory Stock |
|
$4.2900 / $6.2600 | Buy Now | ||
DISTI #
62315462
|
Verical | DIN Rail Housing, Upper Part, Closed, Width 50 mm, Height 122 mm, Depth 12 mm, Color Light Gray (7035) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2014 | Americas - 7 |
|
$3.4360 | Buy Now | |
DISTI #
80566810
|
Verical | DIN Rail Housing, Upper Part, Closed, Width 50 mm, Height 122 mm, Depth 12 mm, Color Light Gray (7035) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 5 |
|
$4.2380 / $4.3000 | Buy Now | |
DISTI #
53154113
|
Verical | DIN Rail Housing, Upper Part, Closed, Width 50 mm, Height 122 mm, Depth 12 mm, Color Light Gray (7035) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2014 | Americas - 3 |
|
$3.7557 | Buy Now | |
DISTI #
1076992
|
TTI | Enclosures for Industrial Automation ICS50-C122X12-7035 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 35 In Stock |
|
$4.2600 / $5.2600 | Buy Now | |
DISTI #
000000000006424112
|
Sager | Enclosures for Industrial Automation ICS50-C122X12-7035 Min Qty: 10 | 0 |
|
$5.2900 / $6.1700 | Buy Now | |
Master Electronics | DIN rail housing - Upper part - closed - width: 50 mm - height: 122 mm - depth: 12 mm - color: light gray (7035) RoHS: Compliant | 50 Factory Stock |
|
$4.2900 / $6.2600 | Buy Now |
CAD Models for 1076992 by Phoenix Contact
Part Data Attributes for 1076992 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|