Part Details for 1078.2 by CONTA-CLIP Inc
Overview of 1078.2 by CONTA-CLIP Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107846-HMC368LP4 | Analog Devices | HMC368LP4 Evaluation PCB | |
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1078IS8#PBF | Analog Devices | uP, 2x, 1x S, Prec Op Amps |
Price & Stock for 1078.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-1078.2-ND
|
DigiKey | FUSEHOLDER, 5X20MM, 35/32MMDIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
124 In Stock |
|
$4.7904 / $8.6400 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
71318835
|
Verical | 1078.2 Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$15.7516 / $20.4770 | Buy Now |