Part Details for 107818-000 by TE Connectivity
Overview of 107818-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 107818-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107818-000
|
Avnet Americas | Cable 16AWG Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: 107818-000) Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8810 / $3.2528 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$2.9800 | Buy Now |
DISTI #
RYC55/0812-16-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0812-16-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0812-16-9 RoHS: Compliant | 0 |
|
$2.8800 / $7.9000 | Buy Now |
DISTI #
RYC55/0812-16-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0812-16-9 | 0 |
|
Buy Now | |
DISTI #
000000000006149265
|
Sager | Hook-up Wire 55/0812-16-9 Min Qty: 1 | 0 |
|
$3.2600 / $4.0600 | Buy Now |
|
Master Electronics | 55/0812-16-9 RoHS: Compliant | 0 |
|
$2.8800 / $7.9000 | Buy Now |
Part Details for 107818-000
107818-000 CAD Models
107818-000 Part Data Attributes
|
107818-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
107818-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |