Part Details for 1078963 by Phoenix Contact
Overview of 1078963 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1078963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1078963-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
161 In Stock |
|
$4.5031 / $6.4800 | Buy Now |
DISTI #
651-1078963
|
Mouser Electronics | DIN Rail Terminal Blocks Push-In Term Block Green-Yellow RoHS: Compliant | 104 |
|
$4.5000 / $6.4800 | Buy Now |
DISTI #
71862686
|
RS | Terminal Block, push-in, 2-position, 26-12 AWG, yellow-green, PTV | Phoenix Contact 1078963 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 183 |
|
$4.9900 / $6.4800 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
140 In Stock 1425 Factory Stock |
|
$4.3500 / $6.5500 | Buy Now |
DISTI #
1078963
|
TTI | DIN Rail Terminal Blocks Push-In Term Block Green-Yellow RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$4.4900 / $5.3000 | Buy Now |
DISTI #
PTV2.5-PE
|
TME | Splice terminal: rail, ways: 1, terminals: 2, yellow-green, snap-on Min Qty: 1 | 0 |
|
$2.4400 / $3.1300 | RFQ |
DISTI #
000000000006043926
|
Sager | DIN Rail Terminal Blocks Push-In Term Block Green-Yellow Min Qty: 50 | 26 |
|
$5.7700 / $6.2000 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
140 In Stock 1425 Factory Stock |
|
$4.3500 / $6.5500 | Buy Now |
Part Details for 1078963
1078963 CAD Models
1078963 Part Data Attributes
|
1078963
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1078963
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |