There are no models available for this part yet.
Overview of 1079006 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1079006 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1079006-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
101 In Stock |
|
$2.1500 | Buy Now | |
DISTI #
651-1079006
|
Mouser Electronics | DIN Rail Terminal Blocks Push-In Term Block Blue Quattro RoHS: Compliant | 210 |
|
$2.0900 / $2.1500 | Buy Now | |
DISTI #
71849039
|
RS | Terminal block, PTV 2 5-QUATTRO BU | Phoenix Contact 1079006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 95 |
|
$2.1400 / $2.5200 | Buy Now | |
Onlinecomponents.com | Feed-through modular terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 45.7 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.1100 / $2.7100 | Buy Now | ||
DISTI #
1079006
|
TTI | DIN Rail Terminal Blocks Push-In Term Block Blue Quattro RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.0300 / $2.2000 | Buy Now | |
DISTI #
000000000006043931
|
Sager | DIN Rail Terminal Blocks Push-In Term Block Blue Quattro Min Qty: 50 | 0 |
|
$2.6400 / $2.9500 | Buy Now | |
Dynamic Solutions GmbH | Feed-through modular terminal block | 670 |
|
RFQ | |||
Master Electronics | Feed-through modular terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 45.7 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.1100 / $2.7100 | Buy Now |
CAD Models for 1079006 by Phoenix Contact
Part Data Attributes for 1079006 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|