Part Details for 1079059 by Phoenix Contact
Overview of 1079059 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1079059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1079059-ND
|
DigiKey | PTVC 2 5-MT Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4640 | Buy Now |
DISTI #
651-1079059
|
Mouser Electronics | DIN Rail Terminal Blocks PTVC 2 5-MT | 14 |
|
$3.4100 / $4.9000 | Buy Now |
DISTI #
71870338
|
RS | PTVC 2 5-MT | Phoenix Contact 1079059 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.2900 | RFQ |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 50.8 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$3.4200 / $4.2000 | Buy Now |
DISTI #
000000000006091852
|
Sager | DIN Rail Terminal Blocks PTVC 2 5-MT Min Qty: 50 | 0 |
|
$4.2900 / $4.8000 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 50.8 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$3.4200 / $4.2000 | Buy Now |
Part Details for 1079059
1079059 CAD Models
1079059 Part Data Attributes
|
1079059
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1079059
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |