Part Details for 1079387 by Phoenix Contact
Overview of 1079387 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1079387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1079387-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 230V Min Qty: 1 Lead time: 8 Weeks Container: Box |
10 In Stock |
|
$73.0836 / $92.0000 | Buy Now |
DISTI #
651-1079387
|
Mouser Electronics | Industrial Relays PLC-RSC-230AC/21-21/SO46/HI RoHS: Compliant | 5 |
|
$65.7500 / $82.6000 | Buy Now |
DISTI #
73038107
|
RS | PLC-RSC-230AC/21-21/SO46/HI | Phoenix Contact 1079387 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$73.7500 / $79.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$62.9600 / $81.9600 | Buy Now | |
DISTI #
PLC-RSC-230/SO46HI
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 10 | 0 |
|
$89.5100 | RFQ |
DISTI #
000000000006424132
|
Sager | Industrial Relays PLC-RSC-230AC/21-21/SO46/HI Min Qty: 10 | 0 |
|
$78.3600 / $81.2700 | Buy Now |
|
Dynamic Solutions GmbH | 1800 |
|
RFQ | ||
|
Master Electronics | 0 |
|
$62.9600 / $81.9600 | Buy Now |
Part Details for 1079387
1079387 CAD Models
1079387 Part Data Attributes:
|
1079387
Phoenix Contact
Buy Now
|
Compare Parts:
1079387
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |