Part Details for 1079389 by Phoenix Contact
Overview of 1079389 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1079389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1079389-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 230V Min Qty: 1 Lead time: 8 Weeks Container: Box |
10 In Stock |
|
$54.9700 | Buy Now |
DISTI #
651-1079389
|
Mouser Electronics | Industrial Relays PLC-RPT-230AC/21-21/SO46/HI RoHS: Compliant | 7 |
|
$59.4400 / $59.4500 | Buy Now |
DISTI #
73038106
|
RS | PLC-RPT-230AC/21-21/SO46/HI | Phoenix Contact 1079389 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.0600 / $74.9100 | Buy Now |
DISTI #
PLC-RPT-230AC/21
|
TME | Relay: interface, SPDT, Ucoil: 230VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 10 | 0 |
|
$92.5000 | RFQ |
DISTI #
000000000006424133
|
Sager | Industrial Relays PLC-RPT-230AC/21-21/SO46/HI Min Qty: 10 | 0 |
|
$72.9900 / $75.6900 | Buy Now |
|
Dynamic Solutions GmbH | 950 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.0600 / $74.9100 | Buy Now |
Part Details for 1079389
1079389 CAD Models
1079389 Part Data Attributes
|
1079389
Phoenix Contact
Buy Now
|
Compare Parts:
1079389
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |