Part Details for 107990193 by Seeed Development Ltd
Overview of 107990193 by Seeed Development Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107990193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9861
|
Newark | Usb Mic Array Board, Microphone, Silicon Manufacturer:Xmos, Silicon Core Number:Xvf-3000, Kit Application Type:Audio, Application Sub Type:Microphone, Product Range:- Rohs Compliant: Yes |Seeed Studio 107990193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$72.0800 | Buy Now |
DISTI #
94AK5227
|
Newark | Usb Mic Array Board, Microphone Rohs Compliant: Yes |Seeed Studio 107990193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5800 | Buy Now |
DISTI #
1597-107990193-ND
|
DigiKey | RESPEAKER USB MIC ARRAY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
129 In Stock |
|
$69.0000 | Buy Now |
|
Onlinecomponents.com | ReSpeaker USB Mic Array RoHS: Compliant |
74 In Stock |
|
$50.0000 | Buy Now |
|
Master Electronics | ReSpeaker USB Mic Array RoHS: Compliant |
74 In Stock |
|
$50.0000 | Buy Now |