Part Details for 107R by Hammond Manufacturing
Overview of 107R by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5877
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 107R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$19.0900 / $25.9700 | Buy Now |
DISTI #
HM2376-ND
|
DigiKey | AUDIO XFMR 10KCT / 4KCT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$18.3694 / $24.9800 | Buy Now |
DISTI #
546-107R
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 10K ctohms , secondary 4K ct ohms RoHS: Compliant | 1 |
|
$18.3600 / $24.9700 | Buy Now |
DISTI #
70305667
|
RS | Transformer Audio 10k (C.T.)Ohm Primary 4K (C.T.)Ohm Secondary | Hammond Manufacturing 107R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9600 / $25.2400 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 28 Factory Stock |
|
$18.1800 / $25.5200 | Buy Now |
|
Powell Electronics | transformer - audio P.C. board mo Min Qty: 1 | 17 |
|
$18.1900 / $20.7900 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 28 Factory Stock |
|
$18.1900 / $25.5300 | Buy Now |
Part Details for 107R
107R CAD Models
107R Part Data Attributes
|
107R
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
107R
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 16.002 mm | |
Length | 16.002 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Primary Impedance | 10000 OHMS CT | |
Secondary Impedance | 4000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 14.8844 mm |