There are no models available for this part yet.
Overview of 107TTA010M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 107TTA010M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
107TTA010M-ND
|
DigiKey | CAP ALUM 100UF 20% 10V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
53930 In Stock |
|
$0.2575 / $0.8800 | Buy Now | |
DISTI #
598-107TTA010M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 10V 20% RoHS: Compliant | 5767 |
|
$0.2560 / $0.5800 | Buy Now | |
DISTI #
107TTA010M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 10V 20% Min Qty: 5000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2380 / $0.2580 | Buy Now |
CAD Models for 107TTA010M by Cornell Dubilier Electronics Inc
Part Data Attributes for 107TTA010M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
3978.9 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
130 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 107TTA010M
This table gives cross-reference parts and alternative options found for 107TTA010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107TTA010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX100M10CF26.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AX100M10CF26.3X13 |
AX100M10CF16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AX100M10CF16.3X13 |
AX100M10TR526.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AX100M10TR526.3X13 |
AXL100M10TR526.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AXL100M10TR526.3X13 |
AX100M10TR26.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AX100M10TR26.3X13 |
AX100M10TB6.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AX100M10TB6.3X13 |
AX100M10TR266.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AX100M10TR266.3X13 |
500D107M010BA6A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 107TTA010M vs 500D107M010BA6A |
AXL100M10TR266.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AXL100M10TR266.3X13 |
AX100M10TR6.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA010M vs AX100M10TR6.3X13 |