Part Details for 108-1-C-12/3D by Pickering Electronics
Overview of 108-1-C-12/3D by Pickering Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108-1-C-12/3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2251
|
Newark | Reed Relay, Spdt, 12V, Tht, Contact Configuration:Spdt, Coil Voltage:12V, Product Range:Micro-Sil 108 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:250Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Pickering 108-1-C-12/3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$19.6100 / $24.6500 | Buy Now |
|
Quest Components | REED RELAY, MICRO-SIL, 1 FORM C (CHANGEOVER), 12 VDC, THROUGH HOLE MOUNT | 14 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for 108-1-C-12/3D
108-1-C-12/3D CAD Models
108-1-C-12/3D Part Data Attributes
|
108-1-C-12/3D
Pickering Electronics
Buy Now
Datasheet
|
Compare Parts:
108-1-C-12/3D
Pickering Electronics
Electromechanical Relay, SPDT, 0.25A (Contact), 200VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKERING ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@200VDC | |
Contact (DC) Max Rating R Load | 0.25A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Physical Dimension | 20mm x 3.7mm x 6.6mm | |
Reference Standard | BSI | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |