Part Details for 108-1AH-C-12VDC by Song Chuan Precision Company
Overview of 108-1AH-C-12VDC by Song Chuan Precision Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 108-1AH-C-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SPST 1A 12V Pcb RoHS: Compliant |
5973 In Stock |
|
$1.6900 / $5.8200 | Buy Now |
|
Master Electronics | Relay SPST 1A 12V Pcb RoHS: Compliant |
5973 In Stock |
|
$1.6900 / $5.8200 | Buy Now |
Part Details for 108-1AH-C-12VDC
108-1AH-C-12VDC CAD Models
108-1AH-C-12VDC Part Data Attributes
|
108-1AH-C-12VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
108-1AH-C-12VDC
Song Chuan Precision Company
Electromechanical Relay, SPST, 16VDC (Coil), 800mW (Coil), 25A (Contact), 14VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 15 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 20000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 15mm x 16mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SOLDER |