Part Details for 108016.00 by Leeson
Overview of 108016.00 by Leeson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-10801600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S PF Vertical Header. | |
51742-10801600CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S Vertical Receptacle. | |
51742-10801600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S PF Vertical Receptacle. |
Price & Stock for 108016.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72637582
|
RS | 0.75 HP SCR Motor, 2500 RPM, 90 VDC, 56C Frame, TEFC | Leeson 108016.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$837.9200 | RFQ |