Part Details for 10806 by Heyco
Overview of 10806 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010806022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
G832MB010806122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. |
Price & Stock for 10806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10806
|
Mouser Electronics | Standoffs & Spacers HCBS4-07-AB NATURAL NYL PCB Support ADH RoHS: Compliant | 0 |
|
$0.2020 / $0.2620 | Order Now |
|
Future Electronics | Circuit Board Hardware - PCB HCBS4-07-AB NATURAL NYL PCB Support ADH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1283 / $0.3190 | Buy Now |
DISTI #
HEY10806
|
DB Roberts | HCBS4-07-AB NATURAL | 0 |
|
RFQ |
Part Details for 10806
10806 CAD Models
10806 Part Data Attributes
|
10806
Heyco
Buy Now
|
Compare Parts:
10806
Heyco
|
Samacsys Manufacturer | Heyco |