Part Details for 1081 by Keystone Electronics Corp
Overview of 1081 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108190-HMC591LP5 | Analog Devices | HMC591LP5 Evaluation PCB | |
108190-HMC487LP5 | Analog Devices | HMC487LP5 Evaluation PCB | |
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. |
Price & Stock for 1081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0393
|
Newark | Battery Holder, 20Mm Cell, Surface Mt, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Smd, For Use With:Coin Cell - 20Mm, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Keystone 1081 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.8500 | Buy Now |
DISTI #
36-1081-ND
|
DigiKey | BATT HLDR COIN 20MM 1/2 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
914 In Stock |
|
$1.8125 / $4.0300 | Buy Now |
DISTI #
534-1081
|
Mouser Electronics | Coin Cell Battery Holders Coin Cell holder 1061Gold plate RoHS: Compliant | 85 |
|
$2.0700 / $4.0900 | Buy Now |
DISTI #
70844747
|
RS | Battery Holder, Heavy Duty, SMT, 1 Cell, 20mm, Gold Flash Plate, Plastic | Keystone Electronics 1081 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $3.7200 | RFQ |
|
Future Electronics | Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.7200 | Buy Now |
DISTI #
KEYS1081
|
TME | Socket, CR2012,CR2016,CR2020,CR2025,CR2032, Batt.no: 1, SMT Min Qty: 1 | 0 |
|
$2.7500 / $3.5400 | RFQ |
DISTI #
000000000003141888
|
Sager | Coin Cell Battery Holders Coin Cell holder 1061Gold plate | 0 |
|
Buy Now |
Part Details for 1081
1081 CAD Models
1081 Part Data Attributes
|
1081
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1081
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |