Part Details for 1081966-1 by TE Connectivity
Overview of 1081966-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1081966-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3724
|
Newark | Scd,5298 5010 94,housing |Amp Te Connectivity 1081966-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1081966-1-ND
|
DigiKey | CONN HOUSING GOLD PLATE Min Qty: 1 Lead time: 64 Weeks Container: Bulk MARKETPLACE PRODUCT |
756 In Stock |
|
$64.6700 / $73.5900 | Buy Now |
DISTI #
1081966-1-ND
|
DigiKey | CONN HOUSING GOLD PLATE Min Qty: 1 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.7739 | Buy Now |
DISTI #
3937-1081966-1-ND
|
DigiKey | CONN HOUSING GOLD PLATE Min Qty: 1 Lead time: 64 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$114.9273 / $146.3300 | Buy Now |
DISTI #
1081966-1
|
Avnet Americas | Conn Housing F 6 POS ST Cable Mount - Bulk (Alt: 1081966-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$56.8996 / $68.4724 | Buy Now |
DISTI #
71707432
|
RS | SCD,5298 5010 94,Housing | TE Connectivity 1081966-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$84.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Box | 0Box |
|
$61.8300 | Buy Now |
DISTI #
AMP1081966-1
|
Heilind Electronics | SCD,5298 5010 94,HOUSING | Americas - 0 in Stock |
|
$70.9118 | Buy Now |
|
Onlinecomponents.com | Conn Housing SCD 5298 5010 94 RoHS: Compliant |
756 Partner Stock |
|
$64.4200 / $70.4800 | Buy Now |
DISTI #
10819661-TEC
|
TME | 1081966-1 Min Qty: 1 | 756 |
|
$79.0339 / $99.9295 | Buy Now |