There are no models available for this part yet.
Overview of 1082479 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 1082479 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1082479-ND
|
DigiKey | DISTRIBUTION BLOCK, BLOCK WITH H Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
155 In Stock |
|
$3.3275 / $4.6600 | Buy Now | |
DISTI #
651-1082479
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X10/S-NS35A GY RoHS: Compliant | 98 |
|
$3.3200 / $4.6600 | Buy Now | |
DISTI #
72515137
|
RS | PTFIX 6X10/S-NS35A GY | Phoenix Contact 1082479 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11 |
|
$3.6200 / $4.7100 | Buy Now | |
Onlinecomponents.com | Distribution block, the blocks can be bridged with one another via the conductor shaft, for corresponding plug-in... RoHS: Compliant |
100 In Stock |
|
$3.1400 / $4.4500 | Buy Now | ||
DISTI #
1082479
|
TTI | DIN Rail Terminal Blocks PTFIX 6X10/S-NS35A GY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.2300 / $4.2200 | Buy Now | |
DISTI #
000000000006424200
|
Sager | DIN Rail Terminal Blocks PTFIX 6X10/S-NS35A GY Min Qty: 10 | 0 |
|
$4.1800 / $4.8800 | Buy Now | |
Master Electronics | Distribution block, the blocks can be bridged with one another via the conductor shaft, for corresponding plug-in... RoHS: Compliant |
100 In Stock |
|
$3.1400 / $4.4500 | Buy Now |
CAD Models for 1082479 by Phoenix Contact
Part Data Attributes for 1082479 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|