Part Details for 10827F by AVEN
Overview of 10827F by AVEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10827F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0847
|
Newark | Oval Cutter, Miniature Flush,1Mm,130Mm, Cutter Type:Oval Head, Overall Length:130Mm, Cut Type:Flush, Cutting Capacity Max:1Mm, Cutting Edge Hardness:- Rohs Compliant: Yes |Aven 10827F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 | Buy Now |
DISTI #
10827F-ND
|
DigiKey | CUTTER SIDE OVAL FLUSH 5.12" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$21.3085 / $26.4500 | Buy Now |
DISTI #
119-10827F
|
Mouser Electronics | Wire Stripping & Cutting Tools Accu-Cut Mini Oval Head Cutter Flush RoHS: Compliant | 7 |
|
$21.7500 / $25.1600 | Buy Now |
DISTI #
71014085
|
RS | Cutter Oval Head Minature, Flush | Aven 10827F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4000 / $24.6100 | RFQ |
|
Onlinecomponents.com | Cutter Oval Head Mini - Flush - Stid Handle |
4 In Stock |
|
$19.4000 | Buy Now |
|
Master Electronics | Cutter Oval Head Mini - Flush - Stid Handle |
4 In Stock |
|
$19.4000 | Buy Now |
DISTI #
10063232
|
Techni-Tool, Inc. | Aven 10827F Cutter, Accu-Cut, Mini-Oval Head, Flush Cut, 20 AWG, ESD-Safe, 125mm OAL | 5 |
|
$24.2500 | Buy Now |
DISTI #
10063232
|
TestEquity LLC | Aven 10827F Cutter, Accu-Cut, Mini-Oval Head, Flush Cut, 20 AWG, ESD-Safe, 125mm OAL | 5 |
|
$24.2500 | Buy Now |