Part Details for 1084024 by Phoenix Contact
Overview of 1084024 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1084024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1084024-ND
|
DigiKey | PCB CONNECTOR, NUMBER OF POSITIO Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37 In Stock |
|
$3.4788 / $4.8700 | Buy Now |
DISTI #
651-1084024
|
Mouser Electronics | Pluggable Terminal Blocks ICC25-PSC1,5/5-3,5-AA-7035 RoHS: Compliant | 65 |
|
$3.4700 / $4.5500 | Buy Now |
DISTI #
V79:2366_26886905
|
Arrow Electronics | Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount Cardboard Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 8 |
|
$2.8400 | Buy Now |
DISTI #
72515148
|
RS | ICC25-PSC1 5/5-3 5-AA-7035 | Phoenix Contact 1084024 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 | RFQ |
|
Onlinecomponents.com | PCB connector - number of positions: 5 - pitch: 3.5 mm - color: light gray | 0 |
|
$3.5500 / $5.1700 | Buy Now |
DISTI #
62315362
|
Verical | Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount Cardboard Min Qty: 3 Package Multiple: 1 Date Code: 2026 | Americas - 8 |
|
$2.8400 | Buy Now |
DISTI #
1084024
|
TTI | Pluggable Terminal Blocks ICC25-PSC1,5/5-3,5-AA-7035 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$3.8300 / $4.3500 | Buy Now |
DISTI #
000000000006306777
|
Sager | Pluggable Terminal Blocks ICC25-PSC1,5/5-3,5-AA-7035 Min Qty: 10 | 0 |
|
$4.3800 / $5.1000 | Buy Now |
|
Master Electronics | PCB connector - number of positions: 5 - pitch: 3.5 mm - color: light gray | 0 |
|
$3.5500 / $5.1700 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks ICC25-PSC1,5/5-3,5-AA-7035 | 50 |
|
$24.9900 | Buy Now |