Part Details for 1085 SL002 by Alpha Wire
Overview of 1085 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108537-HMC517LC4 | Analog Devices | HMC517LC4 Evaluation PCB | |
108537-HMC499LC4 | Analog Devices | HMC499LC4 Evaluation PCB | |
108537-HMC498LC4 | Analog Devices | HMC498LC4 Evaluation PCB |
Price & Stock for 1085 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3466
|
Newark | Unshielded Multiconductor Cable 25 Conductor 16Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:25Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.31Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1085 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$10,543.8600 | Buy Now |
DISTI #
3937-1085SL002-ND
|
DigiKey | CABLE 25COND 16AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-1085SL002-ND
|
DigiKey | CABLE 25COND 16AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.9941 | Buy Now |
DISTI #
602-1085SL002
|
Mouser Electronics | Multi-Conductor Cables 16 AWG, 25 Conductor Communication Cable, Unshielded, 500 ft - Slate | 0 |
|
$10,510.4000 | Order Now |
DISTI #
73558385
|
RS | Multiconductor Cable, 25C,16 AWG,19X0.0117,PVC Ins, Slate PVC Jkt | Alpha Wire 1085 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$11,754.5800 / $13,891.7900 | RFQ |
Part Details for 1085 SL002
1085 SL002 CAD Models
1085 SL002 Part Data Attributes
|
1085 SL002
Alpha Wire
Buy Now
|
Compare Parts:
1085 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |