Part Details for 108648-HMC587LC4B by Analog Devices Inc
Overview of 108648-HMC587LC4B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108648-HMC587LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2328-ND
|
DigiKey | EVAL BOARD HMC587LC4B Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$1,411.6900 | Buy Now |
DISTI #
584-108648HMC587LC4B
|
Mouser Electronics | Clock & Timer Development Tools Wideband VCO SMT w/Buffer Amplifier, 5 - 10 GHz RoHS: Compliant | 2 |
|
$1,411.7400 | Buy Now |
|
Analog Devices Inc | HMC587LC4B EVALUATION PCB ASSE Min Qty: 1 Package Multiple: 1 | 11 |
|
$1,411.6900 | Buy Now |
DISTI #
HMC587LC4B-EVL
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$1,411.6900 | Buy Now |
|
Chip1Cloud | EVAL BOARD HMC587LC4B / HMC587LC4B Controlled Oscillator Evaluation Board Medical | 850 |
|
RFQ | |
DISTI #
C1S103100028753
|
Chip1Stop | HMC587LC4B Controlled Oscillator Evaluation Board Medical RoHS: Compliant pbFree: Yes | 1 |
|
$1,370.0000 | Buy Now |
Part Details for 108648-HMC587LC4B
108648-HMC587LC4B CAD Models
108648-HMC587LC4B Part Data Attributes:
|
108648-HMC587LC4B
Analog Devices Inc
Buy Now
|
Compare Parts:
108648-HMC587LC4B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |