Part Details for 1087144 by Phoenix Contact
Overview of 1087144 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1087144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087144-ND
|
DigiKey | FIB OPT CBL M17-M17 MULT 140M Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,157.4300 | Buy Now |
DISTI #
651-1087144
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P4-17P4-GL01/140 RoHS: Compliant | 0 |
|
$1,141.2500 / $1,144.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$954.1700 / $1,021.7700 | Buy Now |
DISTI #
000000000006424280
|
Sager | Fiber Optic Cable Assemblies FOC-17P4-17P4-GL01/140 Min Qty: 1 | 0 |
|
$1,172.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$954.1700 / $1,021.7700 | Buy Now |
Part Details for 1087144
1087144 CAD Models
1087144 Part Data Attributes
|
1087144
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1087144
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Length | 140 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |