Part Details for 1087152 by Phoenix Contact
Overview of 1087152 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1087152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087152-ND
|
DigiKey | FIBER OPTIC CBL M17-M17 MULT 30M Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,322.0100 | Buy Now |
DISTI #
651-1087152
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P24-17P24-GL03/30 RoHS: Compliant | 0 |
|
$1,322.0100 | Order Now |
DISTI #
72485557
|
RS | FOC-17P24-17P24-GL03/30 | Phoenix Contact 1087152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,335.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,073.4900 / $1,151.2900 | Buy Now |
DISTI #
000000000006424286
|
Sager | Fiber Optic Cable Assemblies FOC-17P24-17P24-GL03/30 Min Qty: 1 | 0 |
|
$1,338.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,073.4900 / $1,151.2900 | Buy Now |
Part Details for 1087152
1087152 CAD Models
1087152 Part Data Attributes
|
1087152
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1087152
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 8.3 mm | |
IEC Conformance | NO | |
Length | 30 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |