Part Details for 1087163 by Phoenix Contact
Overview of 1087163 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1087163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087163-ND
|
DigiKey | FIBER OPTIC CBL M17-M17 MULT 60M Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$732.6800 | Buy Now |
DISTI #
651-1087163
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P4-17P4-GL01/60 RoHS: Compliant | 0 |
|
$703.3200 / $704.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$610.8200 / $665.0300 | Buy Now |
DISTI #
000000000006424296
|
Sager | Fiber Optic Cable Assemblies FOC-17P4-17P4-GL01/60 Min Qty: 1 | 0 |
|
$741.9800 / $769.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$610.8200 / $665.0300 | Buy Now |
Part Details for 1087163
1087163 CAD Models
1087163 Part Data Attributes
|
1087163
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1087163
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Length | 60 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |