Part Details for 1087430 by Phoenix Contact
Overview of 1087430 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 1087430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087430-ND
|
DigiKey | FIB OPT CBL M17-M17 MULT 150M Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,210.5000 | Buy Now |
DISTI #
651-1087430
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P4-17P4-GL01/150 RoHS: Compliant | 0 |
|
$1,193.5900 / $1,196.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,009.4000 / $1,067.8900 | Buy Now |
DISTI #
000000000006424303
|
Sager | Fiber Optic Cable Assemblies FOC-17P4-17P4-GL01/150 Min Qty: 1 | 0 |
|
$1,248.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,009.4000 / $1,067.8900 | Buy Now |
Part Details for 1087430
1087430 CAD Models
1087430 Part Data Attributes
|
1087430
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1087430
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Length | 150 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |