Part Details for 10889065 by Aptiv PLC
Overview of 10889065 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10889065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK1140
|
Newark | Conn Housing, Plug, 34Pos, Ip6K7, Blk Rohs Compliant: Yes |Aptiv/delphi 10889065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$2.9300 / $4.4700 | Buy Now |
DISTI #
829-10889065
|
Mouser Electronics | Automotive Connectors 34 way M Hybrid 1.5 2.8 SICMA Panel Through Sealed Connector RoHS: Compliant | 157 |
|
$4.5900 / $12.1900 | Buy Now |
DISTI #
10889065
|
TTI | Automotive Connectors 34 way M Hybrid 1.5 2.8 SICMA Panel Through Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Each |
Americas - 160 In Stock |
|
$4.2600 | Buy Now |
DISTI #
10889065
|
Avnet Abacus | ASM CONN 34 M SICMA-3 1.5 2.8 SLD (Alt: 10889065) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |