Part Details for 1089910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1089910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1089910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5078
|
Newark | Sv 7.62Hp/04/270Mf4 Sc/06R Sn Bk Bx |Weidmuller 1089910000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $9.3600 | Buy Now |
DISTI #
1089910000-ND
|
DigiKey | TERM BLOCK HDR 10POS 7.62MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7572 | Buy Now |
DISTI #
1089910000
|
Avnet Americas | Connector Power Male Header 4 Position 7.62mm Right Angle Solder Through Hole Black (Alt: 1089910000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1089910000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/04/270MF4 SC/06R SN BK BX RoHS: Compliant | 0 |
|
$4.5800 / $8.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $5.6600 | Buy Now |