-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5882
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 108F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$21.9900 / $29.9000 | Buy Now |
DISTI #
HM2381-ND
|
DigiKey | AUDIO XFMR 600CT / 150CT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$21.1469 / $28.7600 | Buy Now |
DISTI #
546-108F
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 ctohms , secondary 150 ct ohms RoHS: Compliant | 1 |
|
$21.1400 / $28.7400 | Buy Now |
DISTI #
70305670
|
RS | Transformer Audio 600 (C.T.)Ohm Primary 150 (C.T.)Ohm Secondary | Hammond Manufacturing 108F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4600 / $28.7600 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 51 Factory Stock |
|
$20.9400 / $29.3900 | Buy Now |
|
Powell Electronics | AUDIO TX POTTED Min Qty: 1 | 34 |
|
$30.4500 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 51 Factory Stock |
|
$20.9400 / $29.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108F
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
108F
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 19.558 mm | |
Length | 26.162 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 150 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 19.558 mm |