Part Details for 108TTA016MSD by Cornell Dubilier Electronics Inc
Overview of 108TTA016MSD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108TTA016MSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5668
|
Newark | Electrolytic/Ic |Cornell Dubilier 108TTA016MSD RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8070 | Buy Now |
DISTI #
1572-108TTA016MSD-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 2500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6252 | Buy Now |
DISTI #
598-108TTA016MSD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded ELECTROLYTIC/IC | 0 |
|
$0.5580 / $0.6130 | Order Now |
Part Details for 108TTA016MSD
108TTA016MSD CAD Models
108TTA016MSD Part Data Attributes
|
108TTA016MSD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
108TTA016MSD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 282 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 785 mA |
Alternate Parts for 108TTA016MSD
This table gives cross-reference parts and alternative options found for 108TTA016MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108TTA016MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BNP1000M16CF110X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 108TTA016MSD vs BNP1000M16CF110X25 |
BNP1000M16TR10X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 108TTA016MSD vs BNP1000M16TR10X25 |
701-016/102M10X25TRNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Tecate Group | 108TTA016MSD vs 701-016/102M10X25TRNF |
222202190518 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 108TTA016MSD vs 222202190518 |
MAL202190517E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 108TTA016MSD vs MAL202190517E3 |
ST16V102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Ling In Electronics Co Ltd | 108TTA016MSD vs ST16V102M |
BNP1000M16TR2610X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 108TTA016MSD vs BNP1000M16TR2610X25 |
BNP1000M16TB10X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | 108TTA016MSD vs BNP1000M16TB10X25 |
NAE102M16V10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 108TTA016MSD vs NAE102M16V10X25 |
CEA100016TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Dubilier | 108TTA016MSD vs CEA100016TR |