Part Details for 109-1-A-5/1D by Pickering Electronics
Overview of 109-1-A-5/1D by Pickering Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-1-A-5/1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2253
|
Newark | Reed Relay, Spst-No, 5V, Tht, Contact Configuration:Spst-No, Coil Voltage:5V, Product Range:Micro-Sil 109 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:1A, Switching Voltage Max:200V Rohs Compliant: Yes |Pickering 109-1-A-5/1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$9.7200 / $13.4700 | Buy Now |
|
Quest Components | ELECTROMECHANICAL RELAY, SPST, 0.5A (CONTACT), 200VDC (CONTACT), RANDOM, DC OUTPUT | 1 |
|
$8.5000 / $12.7500 | Buy Now |
DISTI #
3975817
|
element14 Asia-Pacific | REED RELAY, SPST-NO, 5V, THT RoHS: Compliant Min Qty: 1 Container: Each | 199 |
|
$11.1825 / $15.4119 | Buy Now |
DISTI #
3975817
|
Farnell | REED RELAY, SPST-NO, 5V, THT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 199 |
|
$12.3737 / $19.6251 | Buy Now |
Part Details for 109-1-A-5/1D
109-1-A-5/1D CAD Models
109-1-A-5/1D Part Data Attributes:
|
109-1-A-5/1D
Pickering Electronics
Buy Now
Datasheet
|
Compare Parts:
109-1-A-5/1D
Pickering Electronics
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKERING ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 15.1 mm | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Number of Terminals | 4 | |
Physical Dimension | 15.1mm x 3.7mm x 6.6mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |