109-1-C-5/3D
Pickering Electronics
Description: Electromechanical Relay, SPDT, 0.1A (Contact), 30VDC (Contact), Random, DC Output

Overview of 109-1-C-5/3D by Pickering Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 109-1-C-5/3D by Pickering Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 40AK2257
Newark Reed Relay, Spdt, 5V, Tht, Contact Configuration:Spdt, Coil Voltage:5V, Product Range:Micro-Sil 109 Series, Relay Mounting:Through Hole, Coil Resistance:150Ohm, Switching Current Max:100Ma, Switching Voltage Max:30V Rohs Compliant: Yes |Pickering 109-1-C-5/3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 39
  • 1 $50.2400
  • 25 $46.0300
  • 50 $42.7600
  • 100 $41.3600
  • 250 $39.9600
$39.9600 / $50.2400 Buy Now

CAD Models for 109-1-C-5/3D by Pickering Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 109-1-C-5/3D by Pickering Electronics

109-1-C-5/3D
Pickering Electronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PICKERING ELECTRONICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
3.7 mm
Body Height
6.6 mm
Body Length or Diameter
15.1 mm
Coil Resistance
150 Ω
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Power Rating R Load
3W@30VDC
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Resistance
250 mΩ
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
DC
Input Switching Control Type
Random
Number of Terminals
5
Physical Dimension
15.1mm x 3.7mm x 6.6mm
Relay Form
1 FORM C
Relay Function
SPDT
Terminal Length
0.0032994665989331978 inch
Termination Type
SOLDER
Want to compare parts?
  1. 109-1-C-5/3D
    Pickering Electronics
    Electromechanical Relay, SPDT, 0.1A (Contact), 30VDC (Contact), Random, DC Output
    VS

Related Parts for 109-1-C-5/3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 109-1-C-5/3D by Pickering Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 109-1-C-5/3D by Pickering Electronics

Select Manufacturer
Which Manufacturer of 109-1-C-5/3D would you like to use for your alert(s)?
  • Please alert me when 109-1-C-5/3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 109-1-C-5/3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 109-1-C-5/3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 109-1-C-5/3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 109-1-C-5/3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 109-1-C-5/3D by Pickering Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: