There are no models available for this part yet.
Overview of 109-1003F20 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 109-1003F20 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1020-ND
|
DigiKey | RESIN FILTER KITS 60MM (20PPI) Min Qty: 1 Lead time: 12 Weeks Container: Box |
1405 In Stock |
|
$5.7728 / $8.1500 | Buy Now | |
DISTI #
978-109-1003F20
|
Mouser Electronics | Fan Accessories Resin Fan Filter Kit 60mm (20PPI) RoHS: Compliant | 368 |
|
$5.7300 / $8.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $8.2500 | Buy Now | ||
DISTI #
000000000005002269
|
Sager | Fan Accessories Resin Fan Filter Kit 60mm (20PPI) Min Qty: 1 | 0 |
|
$5.5000 / $7.2700 | Buy Now | |
DISTI #
C1S721900003079
|
Chip1Stop | Filter Kits RoHS: Compliant pbFree: No Container: Bulk | 10 |
|
$3.8600 | Buy Now |