Part Details for 109-154 by Sanyo-Denki Co Ltd
Overview of 109-154 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1895-ND
|
DigiKey | FAN 80X38MM 230VAC Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$42.7586 / $54.2900 | Buy Now |
DISTI #
978-109-154
|
Mouser Electronics | AC Fans AC Axial Fan, 80x80x38mm, 230VAC, Petit Ace RoHS: Compliant | 21 |
|
$39.2000 / $39.2100 | Buy Now |
|
Onlinecomponents.com | AC Fan - 80x38mm - 230V - Petit Ace RoHS: Compliant | 0 |
|
$42.1000 / $58.8200 | Buy Now |
DISTI #
109-154
|
TME | Fan: AC, axial, 80x80x38mm, 54m3/h, 35dBA, ball, 2700rpm, 230VAC Min Qty: 1 | 0 |
|
$42.5100 / $62.3600 | RFQ |
DISTI #
000000000001408033
|
Sager | AC Fans AC Axial Fan, 80x80x38mm, 230VAC, Petit Ace Min Qty: 1 | 0 |
|
$38.7300 / $53.1700 | Buy Now |
DISTI #
C1S721900041495
|
Chip1Stop | AC Fan Axial Ball Bearing 230V 31.8CFM/37.1CFM 35dB/39dB 80 X 80 X 38mm RoHS: Compliant Container: Bulk | 5 |
|
$36.0000 | Buy Now |
|
Neutron USA | AC Fans AC Fan 80x38mm 230VAC Petit Ace | 50 |
|
$174.8700 | Buy Now |
Part Details for 109-154
109-154 CAD Models
109-154 Part Data Attributes
|
109-154
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109-154
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV | |
Airflow | 31.8 CFM | |
Approvals | CE;CSA;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 25000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 3.2 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 9 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 400 g | |
Width | 38 mm |