Part Details for 109-314 by Sanyo-Denki Co Ltd
Overview of 109-314 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1900-ND
|
DigiKey | FAN 172X51MM 115VAC RND Min Qty: 1 Lead time: 16 Weeks Container: Box |
62 In Stock |
|
$140.6276 / $165.7000 | Buy Now |
DISTI #
978-109-314
|
Mouser Electronics | AC Fans AC Axial Fan, 172x51mm Round, 115VAC, Dyna Ace RoHS: Compliant | 201 |
|
$115.3500 / $126.6300 | Buy Now |
|
Onlinecomponents.com | AC Fan - 172x51mm - 115V - Dyna Ace - Rnd | 0 |
|
$102.7700 / $130.3200 | Buy Now |
DISTI #
000000000001408041
|
Sager | AC Fans AC Axial Fan, 172x51mm Round, 115VAC, Dyna Ace Min Qty: 1 | 0 |
|
$100.3700 / $134.3900 | Buy Now |
|
Neutron USA | AC Fans AC Fan 172x51mm 115VAC Round | 7 |
|
$387.2000 | Buy Now |
Part Details for 109-314
109-314 CAD Models
109-314 Part Data Attributes:
|
109-314
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109-314
Sanyo-Denki Co Ltd
AC Fan, 0.22A, 115V, 25W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: CSA; TUV; UL | |
Airflow | 226.1 CFM | |
Approvals | CE; PSE | |
Body Material | PLASTIC | |
Diameter | 172 mm | |
Height | 51 mm | |
Life Expectancy | 25000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 19.99 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 25 W | |
Rated Voltage | 115 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1000 g |