Part Details for 109-604 by Sanyo-Denki Co Ltd
Overview of 109-604 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1902-ND
|
DigiKey | FAN 160X51MM 115VAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
31 In Stock |
|
$113.3098 / $136.6600 | Buy Now |
DISTI #
978-109-604
|
Mouser Electronics | AC Fans AC Axial Fan, 160x160x51mm, 115VAC, High Ace RoHS: Compliant | 0 |
|
$111.2000 / $136.0200 | Order Now |
|
Onlinecomponents.com | AC Fan - 160x51mm - 115V - High Ace RoHS: Compliant | 0 |
|
$96.8700 / $134.1100 | Buy Now |
DISTI #
109-604
|
TME | Fan: AC, axial, 160x160x51mm, 432m3/h, 56dBA, ball bearing, 2850rpm Min Qty: 1 | 0 |
|
$111.7400 / $164.6200 | RFQ |
DISTI #
000000000001408054
|
Sager | AC Fans AC Axial Fan, 160x160x51mm, 115VAC, High Ace Min Qty: 1 | 0 |
|
$103.2900 / $138.3100 | Buy Now |
|
Neutron USA | AC Fan 160x51mm 115VAC 60Hz 33W 0.31A, 3350rpm 300.4CFM 60dB, High Ace, 2 Terminals | 1 |
|
$388.2600 | Buy Now |
Part Details for 109-604
109-604 CAD Models
109-604 Part Data Attributes
|
109-604
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109-604
Sanyo-Denki Co Ltd
AC Fan, 0.39A, 115V, 37.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: PSE; TUV; UL | |
Airflow | 300.4 CFM | |
Approvals | CE; CSA | |
Body Material | PLASTIC | |
Height | 51 mm | |
Length | 160 mm | |
Life Expectancy | 25000 h | |
Noise | 60 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 16.99 mmH2O | |
Rated Current | 0.39 A | |
Rated Power | 37.5 W | |
Rated Voltage | 115 V | |
Speed | 3350 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1100 g | |
Width | 160 mm |