Part Details for 109-641-20 by Sanyo-Denki Co Ltd
Overview of 109-641-20 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-641-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109-641-20-ND
|
DigiKey | FAN 160X51MM 100VAC ALARM Min Qty: 10 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$226.1620 | Buy Now |
DISTI #
978-109-641-20
|
Mouser Electronics | AC Fans Axial Fan, 160x160x51mm, 100VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm RoHS: Compliant | 0 |
|
$209.5900 / $224.0100 | Order Now |
|
Onlinecomponents.com | AC Fan - 160x51 mm - 100V - High Ace - Sensor Voltage 4.5V to 5.5V (For 5V) - Alarm RoHS: Compliant | 0 |
|
$177.3600 / $330.2000 | Buy Now |
DISTI #
000000000003019378
|
Sager | AC Fans Axial Fan, 160x160x51mm, 100VAC, Sensor Voltage 4.5VDC-5.5VDC (for 5VDC), Alarm Min Qty: 1 | 0 |
|
$192.9100 / $238.1300 | Buy Now |