There are no models available for this part yet.
Overview of 10906 by Master Appliance Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-109061800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
G888109062T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical,1x9Pin,Matte Tin,NY4T,Tail=3.3mm,Without Post,Color-Black | |
54112-109062000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10906 by Master Appliance Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $7.9700 | Buy Now |