Part Details for 1091M1-24V by Chicago Miniature Lighting LLC
Overview of 1091M1-24V by Chicago Miniature Lighting LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 1091M1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Red .500″ Small Dome 24V Wire Leads RoHS: Compliant |
3601 In Stock |
|
$3.8200 / $5.4000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED | 3 |
|
$3.6528 / $4.3833 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Red .500″ Small Dome 24V Wire Leads RoHS: Compliant |
3601 In Stock |
|
$3.8200 / $5.4000 | Buy Now |
Part Details for 1091M1-24V
1091M1-24V CAD Models
1091M1-24V Part Data Attributes
|
1091M1-24V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
1091M1-24V
Chicago Miniature Lighting LLC
Single Color LED, Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1091M1-24V
This table gives cross-reference parts and alternative options found for 1091M1-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1091M1-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1091M1-24V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 1091M1-24V vs 1091M1-24V |