Part Details for 10930-10 by Anaren Microwave
Overview of 10930-10 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 10930-10
10930-10 CAD Models
10930-10 Part Data Attributes
|
10930-10
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
10930-10
Anaren Microwave
Directional Coupler, 800MHz Min, 1600MHz Max, 0.35dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |