Part Details for 1093460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1093460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1093460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5116
|
Newark | Blz 7.62Hp/05/180Lr Sn Bk Bx |Weidmuller 1093460000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $10.0100 | Buy Now |
DISTI #
1093460000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4290 | Buy Now |
DISTI #
1093460000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position 7.62mm Screw Straight Cable Mount 29A Box (Alt: 1093460000) Min Qty: 30 Package Multiple: 30 | 0 |
|
$4.7578 / $5.4810 | Buy Now |
DISTI #
470-1093460000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 7.62HP/05/180LR SN BK BX RoHS: Compliant | 0 |
|
$5.7800 / $8.8300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 20A Box RoHS: Compliant | 0 |
|
$4.9300 / $6.0500 | Buy Now |