Part Details for 10951 by HELUKABEL
Overview of 10951 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 10951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ500-C-BK-3G1.00
|
TME | Wire, JZ-500-C, 3G1mm2, shielded,tinned copper braid, PVC, black Min Qty: 1 | 34 |
|
$1.7000 / $2.8400 | Buy Now |
Part Details for 10951
10951 CAD Models
10951 Part Data Attributes
|
10951
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
10951
HELUKABEL
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Control Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IN MECHANICAL AND PLANT ENGINEERING,MACHINE TOOLS | |
Approvals | CE; DIN; EAC; EN; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Diameter | 6.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CONTROL CABLE |