Part Details for 1095948 by Phoenix Contact
Overview of 1095948 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1095948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1095948-ND
|
DigiKey | CABLE ASSEMBLY M12 5POS 15M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$36.0398 / $44.7400 | Buy Now |
DISTI #
651-1095948
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC5PM12MS/15,0680 FDN RoHS: Compliant | 0 |
|
$36.2300 / $44.6500 | Order Now |
DISTI #
71910391
|
RS | Sensor/actuator cable 5-position PVC gray shielded Plug straight M12 | Phoenix Contact 1095948 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5200 / $44.6500 | RFQ |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - gray - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 15 m - Foil shielding plus drain wire | 0 |
|
$37.3100 / $47.3900 | Buy Now |
DISTI #
000000000006069906
|
Sager | Sensor Cables / Actuator Cables SAC5PM12MS/15,0680 FDN Min Qty: 1 | 0 |
|
$45.3100 / $50.7400 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - gray - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 15 m - Foil shielding plus drain wire | 0 |
|
$37.3100 / $47.3900 | Buy Now |