Part Details for 1096010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1096010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1096010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4471
|
Newark | Sl 7.62Hp/11/90Lf 3.2 Sn Bk Bx |Weidmuller 1096010000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $7.0500 | Buy Now |
DISTI #
1096010000-ND
|
DigiKey | TERM BLOCK HDR 11POS 7.62MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5483 | Buy Now |
DISTI #
1096010000
|
Avnet Americas | Connector Power Male Header 11 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1096010000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1096010000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/11/90LF 3.2 SN BK BX RoHS: Compliant | 0 |
|
$3.5100 / $7.0300 | Order Now |
|
Onlinecomponents.com | Conn Power M 11 POS 7.62mm Solder RA Thru-Hole 11 Terminal 1 Port Box RoHS: Compliant | 0 |
|
$3.4700 / $5.2800 | Buy Now |