Part Details for 1096014 by Phoenix Contact
Overview of 1096014 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1096014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1096014-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$22.7432 / $28.2300 | Buy Now |
DISTI #
71910401
|
RS | Sensor/actuator cable 4-position PVC gray shielded Plug straight M12 | Phoenix Contact 1096014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5100 / $28.2000 | RFQ |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - gray - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 10 m - Foil shielding plus drain wire RoHS: Compliant | 20 Factory Stock |
|
$23.2700 / $29.3500 | Buy Now |
DISTI #
000000000006069972
|
Sager | Sensor Cables / Actuator Cables SAC4PM12MS/10,0680 Min Qty: 1 | 0 |
|
$28.5900 / $33.3500 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - gray - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 10 m - Foil shielding plus drain wire RoHS: Compliant | 20 Factory Stock |
|
$23.2700 / $29.3500 | Buy Now |