Part Details for 109990166 by Seeed Development Ltd
Overview of 109990166 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109990166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-1488-ND
|
DigiKey | RF TXRX MODULE ISM < 1GHZ SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1396 In Stock |
|
$8.1200 | Buy Now |
DISTI #
713-109990166
|
Mouser Electronics | Sub-GHz Development Tools RFM95 Ultra-long Range Transceiver LoRa Module, 868MHz Frequency RoHS: Compliant | 252 |
|
$8.1200 | Buy Now |
|
Onlinecomponents.com | RFM95 Ultra-long Range Transceiver Module/LoRa Module/support 868M frequency RoHS: Compliant | 0 |
|
$8.4100 | Buy Now |